1622583-1

Heilind Number:AMP1622583-1
Manufacturer:TE Connectivity
Manufacturer Number:1622583-1
ECAD Model:
3D Model

Description:

LR1 1% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622583-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.25 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622583-1

Detailed Description

Enhance circuit performance with our LR1 1% 8K2 Through Hole Resistor, meticulously designed for precision and reliability. Featuring a thin film element, this resistor boasts a resistance of 8.2 KΩ with a tolerance of 1%, ensuring accurate signal control. Its power rating of .6 W and rated voltage of 350 V make it ideal for a wide range of applications. With tinned copper leads for easy installation and an operating temperature range of -55 to 155 °C, this component is suitable for demanding environments. Plus, its ±50 ppm/°C temperature coefficient guarantees stability over time. Upgrade your designs with this high-quality resistor, perfect for professionals and hobbyists alike.