1622584-2

Heilind Number:AMP1622584-2
Manufacturer:TE Connectivity
Manufacturer Number:1622584-2
ECAD Model:
3D Model

Description:

LR1 1% 8K45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622584-2
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:8.45 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.25 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622584-2

Detailed Description

Upgrade your electronic projects with our LR1 1% 8K45 Axial Leaded resistor, perfect for accurate current control. With a power rating of .6 W and a tolerance of 1%, this Thin Film resistor guarantees precision in your circuitry. Operating at a wide temperature range of -55 to 155 °C, it offers reliability in various environments. Its tinned copper leads ensure secure connections, while its compact 6.25 x 2.3 mm size makes it versatile for placement. With a resistance of 8.45 KΩ and a rated voltage of 350 V, it's ideal for applications requiring stable and consistent performance. Trust in this Through Hole Resistor for dependable and efficient power management in your designs.