1622598-1

Heilind Number:AMP1622598-1
Manufacturer:TE Connectivity
Manufacturer Number:1622598-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1L 5% R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622598-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.25 x 2.3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1622598-1

Detailed Description

Enhance your circuitry with the LR1L 5% R10 resistor, delivering reliable performance in a compact 6.25 x 2.3 mm package. With a power rating of 0.5 W and a low resistance of 0.1 Ω, this axial-leaded component is ideal for various applications. Its thin film element and tinned copper leads ensure durability and efficient conductivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor guarantees stability under diverse conditions. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, precision is paramount. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your project with the LR1L 5% R10 resistor, a vital component in the world of electronics.