1622689-1

Heilind Number:AMP1622689-1
Manufacturer:TE Connectivity
Manufacturer Number:1622689-1
ECAD Model:
3D Model

Description:

LR2 1% 150R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622689-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.25 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622689-1

Detailed Description

Enhance your electronic circuits with the LR2 1% 150R Through Hole Resistor. This high-quality component, featuring a thin film element, guarantees precise resistance of 150 ohms with a tight tolerance of 1%. Suitable for a wide operating temperature range of -55 to 155°C, it ensures reliable performance in diverse environmental conditions. With a power rating of .75W and a rated voltage of 350V, this resistor is ideal for demanding applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Trust in its ±100 ppm/°C temperature coefficient for stable operation over time. Upgrade your electronics with this RoHS-compliant resistor, a perfect choice for professionals and hobbyists alike.