1622750-1

Heilind Number:AMP1622750-1
Manufacturer:TE Connectivity
Manufacturer Number:1622750-1
ECAD Model:
3D Model

Description:

LR2 1% 43K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622750-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622750-1

Detailed Description

Enhance your circuitry with this LR2 1% 43K resistor. Designed for high precision, it offers a resistance of 43 KΩ with a power rating of .75 W. The axial leaded mount type and tinned copper leads ensure secure connectivity, while the thin film element guarantees reliable performance. Operating seamlessly within a wide temperature range of -55 to 155 °C, this resistor is suitable for various applications. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, it delivers consistent and stable results. Its compact dimensions of 9.7 x 3.5 mm make it easy to integrate into your projects. Trust in its quality, as it is not only RoHS compliant but also rated for a maximum voltage of 350 V. Upgrade your setup with this Through Hole Resistor for optimal functionality.