1622762-1

Heilind Number:AMP1622762-1
Manufacturer:TE Connectivity
Manufacturer Number:1622762-1
ECAD Model:
3D Model

Description:

LR2 1% 560K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622762-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:560 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622762-1

Detailed Description

Enhance your circuitry with the LR2 1% 560K Through Hole Resistor. Designed for precision performance, this axial leaded resistor boasts a power rating of .75 W and a resistance value of 560 KΩ. With a thin film element and a tolerance of 1%, it ensures accurate and reliable operation even in harsh environments, thanks to its wide operating temperature range of -55 to 155 °C. Its two tinned copper leads provide secure termination, while its 350 V rated voltage offers ample protection. Measuring 9.7 x 3.5 mm, it's compact yet powerful, making it ideal for a variety of applications. Upgrade your electronics with this high-quality component, a must-have for any discerning engineer.