1622770-1

Heilind Number:AMP1622770-1
Manufacturer:TE Connectivity
Manufacturer Number:1622770-1
ECAD Model:
3D Model

Description:

LR2 1% 62K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622770-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622770-1

Detailed Description

Enhance your circuitry with our LR2 1% 62K resistor. This axial-leaded component boasts a power rating of .75 W, making it ideal for a range of applications. With tinned copper leads for secure termination, it ensures reliable connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it offers robust performance. The thin film element type guarantees precision, with a tight tolerance of 1%. Measuring 9.7 x 3.5 mm, it's compact yet powerful. Trust in the ±100 ppm/°C temperature coefficient for stable operation. A must-have for any project requiring high-quality through-hole resistors.