1622772-1

Heilind Number:AMP1622772-1
Manufacturer:TE Connectivity
Manufacturer Number:1622772-1
ECAD Model:
3D Model

Description:

LR2 1% 680K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622772-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:680 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622772-1

Detailed Description

Upgrade your circuit with this LR2 1% 680K axial leaded resistor. With a power rating of 0.75W, it guarantees reliable performance in a variety of applications. The tinned copper leads ensure secure connections, while the thin film element type offers precision and stability. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is built to last. With a resistance of 680 KΩ and a tolerance of 1%, it delivers accurate results every time. RoHS compliant and measuring 9.7 x 3.5 mm, it's a compact and eco-friendly choice for your electronics projects. Trust in the quality and efficiency of this through-hole resistor for all your design needs.