1622778-1

Heilind Number:AMP1622778-1
Manufacturer:TE Connectivity
Manufacturer Number:1622778-1
ECAD Model:
3D Model

Description:

LR2 1% 750K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622778-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622778-1

Detailed Description

Enhance your circuitry with the LR2 1% 750K Through Hole Resistor. This axial-leaded component boasts a power rating of 0.75 W and a resistance of 750 KΩ, providing reliable performance in a wide operating temperature range from -55 to 155 °C. With a thin film element and a tolerance of 1%, it ensures precision in voltage regulation. Measuring 9.7 x 3.5 mm, it is compact yet powerful, suitable for various applications. Its tinned copper leads offer secure termination, while its ±100 ppm/°C temperature coefficient guarantees stability. Upgrade your electronic projects with this high-quality resistor, a versatile solution for demanding environments.