| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622818-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.2 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1622818-1 |
1622818-1
| Heilind Number: | AMP1622818-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622818-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RH73 2A 10M 5% 250PPM surface mount resistor, designed for high value and high voltage applications. With a power rating of .125W and a resistance of 10 MΩ, this component is built to withstand a rated voltage of 100V. Its compact size of 0805 (2 x 1.2 x .4 mm) and termination type of solder make it ideal for surface mount installations. The thick film element offers reliable performance, with a tolerance of 5%. ROHS compliant and featuring 2 terminations, this resistor is a versatile choice for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625861-3 | ![]() |


