1622818-3

Heilind Number:AMP1622818-3
Manufacturer:TE Connectivity
Manufacturer Number:1622818-3
ECAD Model:
3D Model

Description:

RH73 2A 4M7 5% 250PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622818-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:4.7 MΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.2 x .4 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1622818-3

Detailed Description

Enhance your electronic projects with the RH73 2A 4M7 5% 250PPM surface mount resistor. This high value/high voltage component, with a power rating of .125 W and a resistance of 4.7 MΩ, is designed for optimal performance in a compact 0805 package. With a rated voltage of 100 V and a tolerance of 5%, it ensures reliable operation in diverse applications. The thick film element and solder termination offer durability and ease of installation, while its small dimensions of 2 x 1.2 x .4 mm make it suitable for space-constrained designs. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Please note that this product is not RoHS compliant. Elevate your circuitry with the precision and quality of the RH73 resistor.