| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622820-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1622820-4 |
1622820-4
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. With a power rating of 1W and a resistance of 10Ω, it's built to handle demanding applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 6.4 x 3.2 x 0.6mm ensure it fits seamlessly into your circuit. Operating at a rated voltage of 200V, this thick film resistor guarantees reliable performance. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your components with this essential part for power management.

