3520120RJT

Heilind Number:AMP1622820-5
Manufacturer:TE Connectivity
Manufacturer Number:3520120RJT
ECAD Model:
3D Model

Description:

3520 120R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3520120RJT
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:120 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1622820-5

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. Designed for precision performance, it boasts a 1W power rating and 120Ω resistance, making it ideal for a variety of applications. With a rated voltage of 200V and a tolerance of 5%, you can rely on its consistent and reliable operation. The compact dimensions of 6.4 x 3.2 x 0.6mm and surface mount termination type ensure easy installation, while the thick film element guarantees durability. Whether you're a seasoned professional or a DIY enthusiast, this resistor is a must-have component for your toolkit.