1622827-2

Heilind Number:AMP1622827-2
Manufacturer:TE Connectivity
Manufacturer Number:1622827-2
ECAD Model:
3D Model

Description:

CRG0603 1% 100K 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622827-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622827-2

Detailed Description

Enhance your electronic projects with the CRG0603 1% 100K 10K RL Surface Mount Resistor. This compact component, with a power rating of .1 W, offers reliable performance in a wide range of applications. With a resistance of 100 KΩ and a rated voltage of 50 V, it ensures stable operation. The solder termination type and surface mount mounting style make it easy to integrate into your circuit board. Measuring just 1.6 x .8 x .45 mm, it's perfect for space-constrained designs. The thick film element, with a tolerance of 1%, guarantees precision and accuracy. Whether you're a hobbyist or a professional, this general-purpose resistor is a must-have for your toolkit. Please note that it is not RoHS compliant. Elevate your projects with the quality and performance of this Surface Mount Resistor.