| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622832-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622832-1 |
1622832-1
| Heilind Number: | AMP1622832-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622832-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 110K chip resistor. Featuring a compact 0603 size and a power rating of .1 W, this surface mount component is ideal for various applications. With a resistance of 110 KΩ and a rated voltage of 50 V, it ensures reliable operation. The solder termination and thick film element design guarantee secure connectivity and durability. RoHS compliant and offering a tolerance of 1%, this general-purpose resistor is a quality choice for your electronic projects.

