1622843-1

Heilind Number:AMP1622843-1
Manufacturer:TE Connectivity
Manufacturer Number:1622843-1
ECAD Model:
3D Model

Description:

CRG0603 1% 130K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622843-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622843-1

Detailed Description

Enhance your circuitry with the CRG0603 1% 130K Thick Film Surface Mount Resistor. With a power rating of .1 W and a resistance of 130 KΩ, this component ensures reliable performance in a compact 0603 package. Its solder termination and surface mount design facilitate easy installation, while its 1% tolerance and 50 V rated voltage guarantee precision and durability. Ideal for a wide range of applications, this general purpose resistor from our Surface Mount Resistors collection is a must-have for any electronics enthusiast or professional. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your projects with the quality and efficiency of our Surface Mount Resistors.