1622845-1

Heilind Number:AMP1622845-1
Manufacturer:TE Connectivity
Manufacturer Number:1622845-1
ECAD Model:
3D Model

Description:

CRG0603 1% 13K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622845-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622845-1

Detailed Description

Enhance circuit performance with our CRG0603 1% 13K surface mount resistor. This general purpose component, with a power rating of 0.1W and a resistance of 13 KΩ, is designed for reliable operation in various electronic applications. Utilizing thick film technology, it ensures precision and stability, with a tolerance of 1%. Measuring just 1.6 x 0.8 x 0.45 mm, it offers space-saving efficiency without compromising on performance. With two solder termination points, installation is quick and seamless. Whether you're designing for industrial, automotive, or consumer electronics, this RoHS-compliant resistor is a dependable choice for your circuitry needs.