1622847-1

Heilind Number:AMP1622847-1
Manufacturer:TE Connectivity
Manufacturer Number:1622847-1
ECAD Model:
3D Model

Description:

CRG0603 1% 140R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622847-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:140 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622847-1

Detailed Description

Enhance circuit performance with our CRG0603 1% 140R resistor, meticulously crafted for precision and reliability. This compact 0603 size chip resistor boasts a power rating of .1 W, making it suitable for a wide range of applications. With a resistance of 140 Ω, it can effortlessly handle up to 50 V, ensuring stable performance even in demanding environments. Designed for surface mount installation, it features solder termination for easy assembly. The thick film element guarantees exceptional durability and accuracy, with a tight tolerance of 1%. ROHS compliance underscores our commitment to environmental responsibility. Ideal for general purpose use, this resistor is a must-have component for your electronic projects.