1622881-1

Heilind Number:AMP1622881-1
Manufacturer:TE Connectivity
Manufacturer Number:1622881-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 20K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622881-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622881-1

Detailed Description

Enhance circuit performance with the CRG0603 1% 20K resistor, a reliable component boasting a power rating of .1 W. Designed for surface mount applications, it offers seamless integration onto PCBs with solder termination. With a resistance of 20 KΩ and a rated voltage of 50 V, it ensures stable operation in various electronic setups. This general-purpose resistor, featuring a compact 0603 size and thick film element, guarantees precision and durability. Compliant with RoHS standards, it is a sustainable choice for your projects. Elevate your designs with the Surface Mount Resistors product line, where quality meets efficiency.