1622891-1

Heilind Number:AMP1622891-1
Manufacturer:TE Connectivity
Manufacturer Number:1622891-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 240K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622891-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:240 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622891-1

Detailed Description

Enhance circuit performance with our CRG0603 1% 240K surface mount resistor. Featuring a power rating of .1 W and a resistance of 240 KΩ, this compact component is ideal for general purpose applications. With a tolerance of 1% and RoHS compliance, it guarantees precision and environmental responsibility. The thick film element ensures reliability, while the solder termination type facilitates easy installation. Measuring 1.6 x .8 x .45 mm and rated for 50 V, it's suitable for various electronic setups. Trust in our Surface Mount Resistors for efficient and dependable performance.