1622892-1

Heilind Number:AMP1622892-1
Manufacturer:TE Connectivity
Manufacturer Number:1622892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 240R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622892-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:240 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622892-1

Detailed Description

Enhance circuit efficiency with our CRG0603 1% 240R resistor. This compact 0603 size component, featuring a power rating of .1 W, is ideal for surface mount applications. With a precise resistance of 240 Ω and a tolerance of 1%, it ensures accurate performance. Operating at a rated voltage of 50 V, it's suitable for a wide range of electronic devices. Its solder termination type and small dimensions of 1.6 x .8 x .45 mm make it easy to integrate. Crafted with thick film technology, this general-purpose resistor guarantees reliability. With RoHS compliance and two terminations, it's a sustainable and efficient choice for your projects.