1622905-1

Heilind Number:AMP1622905-1
Manufacturer:TE Connectivity
Manufacturer Number:1622905-1
ECAD Model:
3D Model

Description:

CRG0603 1% 2K4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622905-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622905-1

Detailed Description

Enhance circuit performance with our CRG0603 1% 2K4 resistor, meticulously crafted for precision and reliability. This compact 0603 size chip resistor boasts a power rating of 0.1 W, making it ideal for a wide range of applications. With a resistance value of 2.4 KΩ and a rated voltage of 50 V, it ensures stable operation in diverse electronic setups. Featuring surface mount termination and measuring just 1.6 x 0.8 x 0.45 mm, it offers seamless integration onto PCBs. Compliant with RoHS standards, this general-purpose resistor guarantees environmental sustainability. Trust in its thick film element and 1% tolerance for consistent and accurate performance. Perfect for industrial, automotive, and consumer electronics, this component exemplifies quality in every aspect. Elevate your designs with the reliability of our Surface Mount Resistors.