1622907-1

Heilind Number:AMP1622907-1
Manufacturer:TE Connectivity
Manufacturer Number:1622907-1
ECAD Model:
3D Model

Description:

CRG0603 1% 2K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622907-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622907-1

Detailed Description

Enhance the performance of your electronic projects with our CRG0603 1% 2K7 surface mount resistor. With a power rating of 0.1 W and a resistance of 2.7 KΩ, this general purpose component is ideal for a variety of applications. Its compact 0603 size, measuring 1.6 x 0.8 x 0.45 mm, allows for easy integration onto PCBs. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Trust in the reliability of this thick film resistor, with a tolerance of 1% and a rated voltage of 50 V. Perfect for use in consumer electronics, telecommunications, and more, it offers consistent and accurate performance. Upgrade your circuit designs with our high-quality surface mount resistor.