1622931-1

Heilind Number:AMP1622931-1
Manufacturer:TE Connectivity
Manufacturer Number:1622931-1
ECAD Model:
3D Model

Description:

CRG0603 1% 390R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622931-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622931-1

Detailed Description

Enhance your circuitry with our CRG0603 1% 390R resistor, a reliable component designed for precision performance. With a power rating of .1 W and a resistance of 390 Ω, it's perfect for a variety of applications. Featuring surface mount technology and measuring just 1.6 x .8 x .45 mm, it's easy to integrate into your design. The thick film element ensures durability and stability, while the 1% tolerance guarantees accuracy. Rated for 50 V and with solder termination, it's suitable for a range of environments. Not only does it meet industry standards for quality, but it also complies with RoHS regulations, making it a responsible choice for your projects. Upgrade your electronics with this essential component, ideal for general purpose use.