1622938-1

Heilind Number:AMP1622938-1
Manufacturer:TE Connectivity
Manufacturer Number:1622938-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 3K32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622938-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:3.32 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622938-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 3K32 resistor. Measuring just 1.6 x .8 x .45 mm, this compact surface mount component offers a power rating of .1 W and a resistance of 3.32 KΩ, making it ideal for general purpose applications. With a rated voltage of 50 V and a tolerance of 1%, it ensures reliable performance. Featuring a thick film element and solder termination, it's easy to integrate into your designs. This RoHS-compliant resistor is a must-have for your passive component collection.