1622940-1

Heilind Number:AMP1622940-1
Manufacturer:TE Connectivity
Manufacturer Number:1622940-1
ECAD Model:
3D Model

Description:

CRG0603 1% 3K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622940-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:3.6 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622940-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 3K6 resistor. This compact 0603-size component offers a power rating of 0.1 W, making it suitable for a wide range of applications. With a resistance of 3.6 KΩ and a rated voltage of 50 V, it provides reliable performance in demanding circuitry. Featuring a surface mount design, it is easy to install and ideal for space-constrained setups. The thick film element ensures durability, while the 1% tolerance guarantees precise operation. Whether you're a hobbyist or a professional, this general-purpose resistor is a must-have for your toolkit.