1622952-1

Heilind Number:AMP1622952-1
Manufacturer:TE Connectivity
Manufacturer Number:1622952-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 47K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622952-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:47 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622952-1

Detailed Description

Enhance your circuitry with the CRG0603 1% 47K Surface Mount Resistor, a reliable component designed for precision performance. With a power rating of .1W and a resistance of 47 KΩ, it ensures stable operation in various applications. This compact 0603-size resistor features solder termination, making it easy to install on PCBs. Meeting RoHS compliance, it guarantees environmental sustainability. Trust in its thick film construction and 1% tolerance for accurate and consistent results. Suitable for general-purpose use, this resistor is a valuable addition to your electronic projects.