1622966-1

Heilind Number:AMP1622966-1
Manufacturer:TE Connectivity
Manufacturer Number:1622966-1
ECAD Model:
3D Model

Description:

CRG0603 1% 51R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622966-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:51 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622966-1

Detailed Description

Enhance circuit performance with our CRG0603 1% 51R resistor. This compact 0603 size chip resistor, with a power rating of 0.1 W, offers reliable performance in a surface mount package. Featuring a resistance of 51 Ω and a tolerance of 1%, it is ideal for general-purpose applications. With a rated voltage of 50 V, it ensures stable operation even in demanding conditions. The solder termination type and thick film element design make it easy to install and provide consistent performance. Measuring 1.6 x 0.8 x 0.45 mm, it is suitable for space-constrained PCB layouts. Trust in this RoHS-compliant component for efficient and durable electronic designs.