| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622969-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622969-1 |
1622969-1
| Heilind Number: | AMP1622969-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622969-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the CRG0603 1% 560R Surface Mount Resistor. Featuring a power rating of .1 W, this component offers reliable performance in a compact 0603 size. Its thick film element ensures durability, while the solder termination type simplifies installation. With a resistance of 560 Ω and a rated voltage of 50 V, it is suitable for a wide range of applications. Meeting general-purpose needs, this resistor is an essential component for any DIY or professional project. (Note: This product is not RoHS compliant.)

