1622975-1

Heilind Number:AMP1622975-1
Manufacturer:TE Connectivity
Manufacturer Number:1622975-1
ECAD Model:
3D Model

Description:

CRG0603 1% 5K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622975-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:5.6 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622975-1

Detailed Description

Enhance circuit functionality with our CRG0603 1% 5K6 General Purpose Resistor. Designed for surface mount applications, this compact component boasts a power rating of .1 W and a resistance of 5.6 KΩ, ensuring reliable performance in a variety of electronic setups. With a tolerance of 1% and a rated voltage of 50 V, it offers precision and stability. The thick film element, along with solder termination, guarantees secure connectivity. Measuring 1.6 x .8 x .45 mm, this resistor is space-efficient without compromising on quality. Ideal for diverse projects, it is a valuable addition to any electronics toolkit. Please note that this product is not RoHS compliant.