1623000-1

Heilind Number:AMP1623000-1
Manufacturer:TE Connectivity
Manufacturer Number:1623000-1
ECAD Model:
3D Model

Description:

CRG0603 1% 820R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623000-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:820 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623000-1

Detailed Description

Enhance circuit performance with our CRG0603 1% 820R resistor. Designed for precise resistance control, this surface-mount component features a power rating of 0.1 W and a tolerance of 1%. With a resistance of 820 Ω and a rated voltage of 50 V, it ensures reliable operation in various applications. The compact 0603 size and solder termination make it easy to integrate onto PCBs. Manufactured with thick film technology, it offers durability and stability. Compliant with RoHS regulations, it's an environmentally friendly choice for your electronic projects. Trust in the quality and versatility of our general purpose resistor for your design needs.