1623003-1

Heilind Number:AMP1623003-1
Manufacturer:TE Connectivity
Manufacturer Number:1623003-1
ECAD Model:
3D Model

Description:

CRG0603 1% 82R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623003-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:82 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623003-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 82R Surface Mount Resistor. With a power rating of .1 W and a resistance of 82 Ω, this compact chip resistor is designed for precision performance. Its small dimensions of 1.6 x .8 x .45 mm make it suitable for space-constrained applications. Featuring a thick film element and solder termination, it ensures reliable connectivity. With a tolerance of 1% and a rated voltage of 50 V, it meets stringent industry standards. Ideal for general purpose use, this resistor is a versatile component for various electronic systems.