| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623009-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623009-1 |
1623009-1
| Heilind Number: | AMP1623009-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623009-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 910R resistor. This general purpose surface mount component, measuring 1.6 x .8 x .45 mm, boasts a power rating of .1 W and a resistance of 910 Ω, making it ideal for various electronic applications. With a tolerance of 1% and thick film element construction, it ensures precise and reliable operation. Featuring solder termination and compliance with RoHS standards, this resistor is not only easy to install but also environmentally friendly. Trust in its quality for your next project.

