1623014-1

Heilind Number:AMP1623014-1
Manufacturer:TE Connectivity
Manufacturer Number:1623014-1
ECAD Model:
3D Model

Description:

CRG0603 1% 9K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623014-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:9.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623014-1

Detailed Description

Easily integrate the CRG0603 1% 9K1 chip resistor into your electronic projects for precise resistance control. With a power rating of .1 W and a resistance value of 9.1 KΩ, this surface mount component is ideal for a variety of applications. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, allows for efficient PCB layout and space-saving design. Featuring a thick film element and solder termination, it ensures reliable performance. With a tolerance of 1% and a rated voltage of 50 V, this general-purpose resistor meets industry standards for accuracy and safety. Perfect for use in various electronic devices, it is an essential component for your circuit design needs.