1623093-2

Heilind Number:AMP1623093-2
Manufacturer:TE Connectivity
Manufacturer Number:1623093-2
ECAD Model:
3D Model

Description:

CRG0603 5% 51R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623093-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:51 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1623093-2

Detailed Description

Enhance your electronic projects with the CRG0603 5% 51R surface mount resistor. Designed for general purpose applications, this compact component boasts a power rating of .1 W and a resistance of 51 Ω, ensuring reliable performance. With a rated voltage of 50 V and a tolerance of 5%, it offers precision in regulating electrical currents. The solder termination type and small 0603 size make it easy to integrate onto circuit boards. Crafted with thick film technology, it guarantees durability and stability in operation. RoHS compliance further underscores its quality and environmental responsibility. Elevate your circuit designs with this essential chip resistor.