1623095-1

Heilind Number:AMP1623095-1
Manufacturer:TE Connectivity
Manufacturer Number:1623095-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623095-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623095-1

Detailed Description

Enhance circuit performance with our CRG0805 1% 100K resistor. Designed for precision, this surface mount component offers a resistance of 100 KΩ with a tolerance of 1%. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable operation in a variety of applications. The compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. Featuring solder termination and RoHS compliance, this general-purpose resistor is easy to install and environmentally friendly. Trust its thick film technology and high-quality construction for consistent and accurate performance. Ideal for use in a wide range of electronic devices.