| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRG0805F10K |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623097-1 |
CRG0805F10K
Specifications
Detailed Description
Enhance your circuitry with the CRG0805 1% 10K Surface Mount Resistor. This compact yet powerful component, with a size code of 0805 and a power rating of 0.125 W, offers stable and precise performance in a wide range of applications. With a resistance of 10 KΩ and a tolerance of 1%, it ensures accuracy in voltage regulation. Its termination type, soldered for secure attachment, and its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained PCB designs. RoHS compliant and featuring a thick film element, this General Purpose Resistor guarantees both environmental responsibility and high-quality functionality. Upgrade your electronic projects with this reliable component.

