1623106-1

Heilind Number:AMP1623106-1
Manufacturer:TE Connectivity
Manufacturer Number:1623106-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 120K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623106-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623106-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 120K Surface Mount Resistor. This compact component, measuring 2 x 1.25 x .55 mm, offers a power rating of .125 W, making it ideal for various applications. With a resistance of 120 KΩ and a tolerance of 1%, it ensures precise performance. The thick film element and solder termination type guarantee durability and ease of installation. Rated for 150 V, this resistor is suitable for a wide range of voltage requirements. Compliant with RoHS standards, it is a reliable and environmentally friendly choice for your circuit design needs.