1623108-1

Heilind Number:AMP1623108-1
Manufacturer:TE Connectivity
Manufacturer Number:1623108-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 12K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623108-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623108-1

Detailed Description

Enhance your circuitry with the CRG0805 1% 12K surface mount resistor. This compact component, measuring 2 x 1.25 x .55 mm, offers a power rating of 0.125 W and a resistance of 12 KΩ, making it ideal for general purpose applications. With a tolerance of 1% and a rated voltage of 150 V, it ensures precision and reliability in your designs. Featuring a thick film element and solder termination, it guarantees efficient performance and easy installation. RoHS compliant and suitable for a wide range of electronic devices, this resistor is a valuable addition to your inventory. Upgrade your projects with the quality and durability of our Surface Mount Resistors.