1623117-1

Heilind Number:AMP1623117-1
Manufacturer:TE Connectivity
Manufacturer Number:1623117-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 150R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623117-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623117-1

Detailed Description

Enhance your circuitry with our CRG0805 1% 150R resistor. This high-quality component, featuring a surface mount design and measuring 2 x 1.25 x .55 mm, is perfect for compact electronics. With a power rating of .125 W and a resistance of 150 Ω, it offers reliable performance in a wide range of applications. RoHS compliant and boasting a tolerance of 1%, this thick film resistor ensures both environmental responsibility and precision in your designs. Trust in its 150 V rated voltage and solder termination for seamless integration. Upgrade your projects with this essential component, available now.