1623118-1

Heilind Number:AMP1623118-1
Manufacturer:TE Connectivity
Manufacturer Number:1623118-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 15K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623118-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623118-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 15K resistor, a reliable component that offers precise resistance of 15 KΩ with a tolerance of 1%. This surface mount resistor, with dimensions of 2 x 1.25 x .55 mm, is suitable for compact designs and features a power rating of .125 W and a rated voltage of 150 V. Its solder termination type ensures secure connectivity, while its thick film element type guarantees durability. Compliant with RoHS standards, it is an environmentally friendly choice for your applications. Upgrade your circuitry with this high-quality general purpose resistor.