1623119-1

Heilind Number:AMP1623119-1
Manufacturer:TE Connectivity
Manufacturer Number:1623119-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 15R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623119-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623119-1

Detailed Description

Enhance circuit performance with our CRG0805 1% 15R resistor. Measuring 0805 in size with a power rating of .125W, this surface mount component ensures reliable operation in a compact form. Featuring a thick film element, it offers a tolerance of 1% for precise resistance control. With a rated voltage of 150V and solder termination, it's suitable for a wide range of applications. Compliant with RoHS standards, this general-purpose resistor guarantees both quality and environmental responsibility. Upgrade your electronics with this essential component for optimal functionality.