1623133-1

Heilind Number:AMP1623133-1
Manufacturer:TE Connectivity
Manufacturer Number:1623133-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 1K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623133-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623133-1

Detailed Description

Enhance circuit performance with our CRG0805 1% 1K2 resistor. This compact 0805-sized component boasts a power rating of .125 W and features a thick film element for reliable operation. With a resistance of 1.2 KΩ and a tolerance of 1%, it ensures precise signal control. Suitable for surface mount applications, it offers easy installation with solder termination. Operating at a rated voltage of 150 V, it is ideal for various electronic projects. RoHS compliant and measuring just 2 x 1.25 x .55 mm, this general-purpose resistor is a versatile choice for your design needs. Trust in its quality and performance for efficient circuitry.