1623137-1

Heilind Number:AMP1623137-1
Manufacturer:TE Connectivity
Manufacturer Number:1623137-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 1K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623137-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623137-1

Detailed Description

Enhance your circuitry with the CRG0805 1% 1K5 resistor, designed for precise performance in surface mount applications. With a power rating of .125 W and a resistance of 1.5 KΩ, it ensures reliable operation even in demanding environments. This general-purpose component features a compact 0805 size and thick film element, guaranteeing efficient power dissipation and stable resistance. Boasting a tolerance of 1% and RoHS compliance, it meets stringent quality standards for sustainable electronics. Ideal for a wide range of devices, from consumer electronics to industrial equipment, this resistor is a versatile solution for your engineering needs.