1623138-1

Heilind Number:AMP1623138-1
Manufacturer:TE Connectivity
Manufacturer Number:1623138-1
ECAD Model:
3D Model

Description:

CRG0805 1% 1K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623138-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.6 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623138-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 1K6 Surface Mount Resistor. This compact and reliable component, featuring a power rating of .125 W and a resistance of 1.6 KΩ, is perfect for various applications. With a rated voltage of 150 V and a tolerance of 1%, it ensures precision and durability. The thick film element type guarantees optimal performance, while the solder termination type simplifies installation. Measuring just 2 x 1.25 x .55 mm, it is ideal for space-constrained designs. Trust in this general-purpose resistor for consistent and efficient operation.