1623141-1

Heilind Number:AMP1623141-1
Manufacturer:TE Connectivity
Manufacturer Number:1623141-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 1M0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623141-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623141-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 1M0 resistor. With a power rating of .125 W and a resistance of 1 MΩ, it offers reliable performance in a compact 0805 size. Designed for surface mount applications, this general purpose resistor features a thick film element and solder termination for easy installation. Operating at a rated voltage of 150 V, it is suitable for various circuit designs. With a tolerance of 1% and RoHS compliance, it guarantees precision and environmental responsibility. Elevate your passive component inventory with this essential component from our Surface Mount Resistors collection.