| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623145-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 5.1 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623145-5 |
1623145-5
| Heilind Number: | AMP1623145-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623145-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRG0805 1% 5M1 General Purpose Resistor. This compact Surface Mount component, measuring 2 x 1.25 x .55 mm, offers a power rating of .125 W and a resistance value of 5.1 MΩ. With a rated voltage of 150 V, it ensures reliable operation in various applications. Featuring Thick Film technology and a tolerance of 1%, it guarantees precision and stability. The solder termination type and Surface Mount mounting style provide easy and secure installation. Trust this resistor for efficient and durable electronic designs.

