1623156-1

Heilind Number:AMP1623156-1
Manufacturer:TE Connectivity
Manufacturer Number:1623156-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623156-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:220 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623156-1

Detailed Description

Enhance circuit performance with the CRG0805 1% 220R resistor. This compact 0805 chip resistor, featuring a power rating of 0.125 W, offers precision in a surface mount design. With a resistance of 220 Ω and a tolerance of 1%, it ensures reliable operation in various applications. Rated for up to 150 V, it guarantees robust performance. The thick film element and solder termination make it suitable for general purpose use. Measuring just 2 x 1.25 x 0.55 mm, it is space-efficient without compromising on functionality. Fully RoHS compliant, it meets environmental standards while delivering quality and efficiency. Upgrade your electronic projects with this essential component.