1623157-1

Heilind Number:AMP1623157-1
Manufacturer:TE Connectivity
Manufacturer Number:1623157-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623157-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623157-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 22K resistor, meticulously crafted for precision performance. This tiny yet powerful component, with a size code of 0805 and a power rating of .125 W, offers reliable resistance of 22 KΩ. Designed for surface mount applications with solder termination, it ensures seamless integration onto your circuit board. With a tolerance of 1% and a rated voltage of 150 V, this general-purpose resistor guarantees accuracy and stability in diverse operating conditions. Its compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained designs, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of our Surface Mount Resistors to elevate the performance of your creations.