| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623169-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623169-1 |
1623169-1
| Heilind Number: | AMP1623169-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623169-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0805 1% 270R Surface Mount Resistor. This compact and reliable component boasts a power rating of .125 W, making it ideal for a wide range of applications. With a resistance of 270 Ω and a rated voltage of 150 V, it ensures precise and efficient operation. The solder termination type and surface mount design simplify installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this General Purpose Resistor for exceptional performance in your electronic projects.

